GCM15DRKN

Heilind Number:SULGCM15DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRKN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRKN

Detailed Description

The GCM15DRKN is a high-performance female PCB connector designed for demanding applications. With two rows and 30 positions, it offers ample connectivity options. Featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. The full bellow contact type and straight orientation further enhance its durability and ease of use. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial settings. The termination method is thru-hole with matte tin plating, guaranteeing secure and stable connections. Measuring 10.95 mm in height and .325 inches in width, it is compact yet robust. The GCM15DRKN is a top-choice component for board-to-board and card edge connections, meeting the highest industry standards for quality and performance.