GCM15DRMD

Heilind Number:SULGCM15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRMD

Detailed Description

Introducing the GCM15DRMD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in demanding environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 30 positions in a compact design, with a pitch of 3.96mm (.156 in) and a straight orientation for easy installation. Its wire wrap termination method and clearance hole mount type provide secure and efficient connectivity. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability in harsh conditions. With a tail length of 14.22mm (.56 in) and a connector height of .61 in (15.49mm), it offers versatility in assembly. The Matte Tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the GCM15DRMD is a reliable solution for your connectivity needs.