GCM15DRMH

Heilind Number:SULGCM15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRMH

Detailed Description

Introducing the GCM15DRMH, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, dual-row design with 30 positions, and wire wrap termination method make it versatile for various board-to-board connections. The Gold-plated Phosphor Bronze contacts guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace use. The clearance hole mount type and straight orientation facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the GCM15DRMH for efficient and secure interconnect solutions in your electronic designs.