| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRMI |
GCM15DRMI
| Heilind Number: | SULGCM15DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCM15DRMI, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring a threaded mount type and wire wrap termination method, it offers secure and efficient installation. The gold contact plating guarantees optimal signal transfer while the loop bellow contact type enhances durability. With 30 positions and a voltage rating of 950 VAC, it meets the demands of complex electronic systems. Operating temperature range of -65 to 125°C ensures suitability for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust in the GCM15DRMI for seamless connectivity in your projects.

