GCM15DRMS

Heilind Number:SULGCM15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRMS

Detailed Description

Introducing the GCM15DRMS, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board and card edge connections. With an amperage rating of 3A and voltage capability of 950VAC, this female connector features two rows of gold-plated contacts, ensuring efficient signal transmission. The wire wrap termination method and loop bellow contact type guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 30 positions and a pitch of 3.96mm, it offers versatility in PCB assemblies. Its straight orientation and side hole mount type facilitate easy installation. The Matte Tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, the GCM15DRMS is compact yet robust. Perfect for demanding environments, it meets stringent quality standards, making it a reliable choice for your connectivity needs.