GCM15DRMT

Heilind Number:SULGCM15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRMT

Detailed Description

Introducing the GCM15DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 950VAC, it offers robust performance in various environments. The threaded mount type and wire wrap termination method provide secure and stable connections. Featuring two rows of 30 positions each, with a pitch of 3.96mm, it allows for efficient PCB mating. The straight orientation and loop bellow contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Whether used in aerospace, military, or industrial settings, the GCM15DRMT guarantees exceptional performance and reliability.