GCM15DRPI

Heilind Number:SULGCM15DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRPI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRPI

Detailed Description

Introducing the GCM15DRPI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 5A amperage and 950VAC voltage rating, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With a pitch of 3.96mm and 30 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. Measuring at 10.95mm in height and .325 inches in width, it's compact yet efficient. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, military, and industrial applications, the GCM15DRPI is a top choice for high-reliability connectivity needs.