GCM15DRPN

Heilind Number:SULGCM15DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRPN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRPN

Detailed Description

The GCM15DRPN is a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity in industrial settings. With a 5A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation make it easy to use, while the termination method of thru-hole soldering ensures secure attachment to the PCB. With a pitch of 3.96mm and 30 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layout. Overall, the GCM15DRPN is a reliable and high-quality connector for mission-critical applications.