GCM15DRPS

Heilind Number:SULGCM15DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRPS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRPS

Detailed Description

Introducing the GCM15DRPS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 30 female contacts made of PA9T and Phosphor Bronze, ensuring reliable connectivity. The contact plating of gold and termination plating of matte tin enhance durability and conductivity. Operating at voltages up to 950VAC and amperages of 5A, it is suitable for high-power setups. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The full bellow contact type and 10.36mm tail length further enhance its functionality. This connector, categorized under hi-rel connectors, is the perfect choice for applications where reliability is paramount.