GCM15DRSD-S288

Heilind Number:SULGCM15DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DRSD-S288

Detailed Description

Introducing the GCM15DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 30 positions for seamless connectivity. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The termination method, Card Extender, and orientation of Straddle offer versatile installation options. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for various power and signal transmission needs. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width (.61 and .37 inches, respectively), makes it ideal for space-constrained applications. Trust the GCM15DRSD-S288 for secure and efficient PCB connectivity in aerospace, defense, and other high-reliability industries.