GCM15DRSD

Heilind Number:SULGCM15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRSD

Detailed Description

Introducing the GCM15DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, this connector offers reliable connectivity with a contact rating of 3A at 950VAC. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee excellent conductivity while the matte tin termination plating enhances solderability. With a straight orientation and 30 positions, it provides versatile connectivity options. Operating in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-saving installation. Whether used in aerospace, military, or industrial applications, the GCM15DRSD meets the highest standards for performance and reliability. Elevate your connectivity solutions with this top-of-the-line connector.