GCM15DRSI

Heilind Number:SULGCM15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRSI

Detailed Description

Introducing the GCM15DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows featuring a total of 30 positions, this connector offers reliable connectivity in a compact form. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures superior conductivity and durability. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 950 VAC, this connector is suitable for use in various environments. The loop bellow contact type guarantees a stable connection, while the matte tin termination plating enhances solderability. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), the GCM15DRSI offers easy integration into your PCB designs. Trust in this connector for high-reliability performance in critical electronic systems.