| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRSN |
GCM15DRSN
| Heilind Number: | SULGCM15DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 30 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at up to 950VAC and 3A. Its loop bellow contact type and straight orientation offer easy and secure mating. The connector, featuring no mounting required, is perfect for through-hole termination. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. With matte tin termination plating, it ensures durability and longevity. Trust the GCM15DRSN for seamless connectivity in your next project.

