GCM15DRSS

Heilind Number:SULGCM15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DRSS

Detailed Description

The GCM15DRSS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Its two rows of 30 loop bellow contacts plated with gold offer excellent conductivity. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures a stable connection. Overall, the GCM15DRSS is a reliable solution for high-speed and high-density PCB connectivity needs.