GCM15DRST

Heilind Number:SULGCM15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRST

Detailed Description

Introducing the GCM15DRST, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality in electronic applications. This female connector, featuring two rows and threaded mounting, guarantees secure and reliable connectivity. Its contact material, made of phosphor bronze with gold plating, ensures excellent conductivity while withstanding voltage up to 950 VAC. With 30 loop bellow contacts and a pitch of 3.96mm, this connector offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The termination method via thru-hole and matte tin plating further enhances its durability. Measuring 15.49mm in height and 9.4mm in width, the GCM15DRST is compact yet robust. Perfect for demanding industrial or commercial applications, this connector is a reliable solution for your connectivity needs.