GCM15DRTH

Heilind Number:SULGCM15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRTH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRTH

Detailed Description

Introducing the GCM15DRTH, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Engineered for durability, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C. The female connector, with two rows and 30 positions, offers versatility in various PCB setups. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. With a pitch of 3.96 mm and a connector height of 10.95 mm, it provides efficient signal transmission without sacrificing space. Trust the GCM15DRTH for high-reliability connections in aerospace, defense, and industrial applications.