GCM15DRTI-S13

Heilind Number:SULGCM15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DRTI-S13

Detailed Description

The GCM15DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures safe and stable power transmission. Featuring two rows with 30 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and threaded mount ensure secure and stable connections. With a pitch of 3.96 mm and a termination method of card extender, installation is straightforward. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. Its compact design, with a height of 10.95 mm and a width of .325 in, allows for efficient PCB layout. The termination plating is matte tin, further enhancing its durability. Ideal for high-reliability applications, the GCM15DRTI-S13 is a top choice for engineers seeking quality and performance in their designs.