GCM15DRTI

Heilind Number:SULGCM15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRTI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRTI

Detailed Description

Introducing the GCM15DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The connector offers 30 positions in a 2-row configuration, with a pitch of 3.96mm (.156 inches) for easy mating. Its straight orientation and threaded mount type facilitate secure installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole, with matte tin plating for soldering. Measuring 10.95mm (.431 inches) in height and .325 inches in width, this connector is compact yet efficient. Perfect for applications in aerospace, defense, and industrial sectors, the GCM15DRTI guarantees high reliability and performance.