| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRTS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRTS |
GCM15DRTS
| Heilind Number: | SULGCM15DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and data-intensive systems. The connector offers 30 positions in a two-row configuration, with a pitch of 3.96mm (.156in) for easy integration into your PCB layout. Its straight orientation and side hole mount type make installation simple and convenient. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Trust the GCM15DRTS for secure and efficient board-to-board connectivity in your next project.

