GCM15DRUH

Heilind Number:SULGCM15DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRUH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRUH

Detailed Description

The GCM15DRUH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 30 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The termination method is through-hole, with a tail length of 5.72mm (.225 inches) for easy installation. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950VAC and amperage of 5A, it meets high-power requirements. The straight orientation and clearance hole mount type make it versatile for various PCB layouts. The matte tin termination plating enhances solderability. Perfect for industries like aerospace, defense, and telecommunications, this connector guarantees high reliability in critical systems.