GCM15DRUI

Heilind Number:SULGCM15DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DRUI

Detailed Description

Introducing the GCM15DRUI, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows, it offers versatility in circuit board layout. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Made with gold-plated phosphor bronze contacts, it provides excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the stringent requirements of industrial and commercial systems. The full bellow contact type and straight orientation ensure efficient signal transmission. With 30 positions and a tail length of 5.72mm, it accommodates multiple connections with ease. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of applications. The GCM15DRUI is the perfect choice for high-reliability connectivity solutions.