GCM15DRUS

Heilind Number:SULGCM15DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRUS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRUS

Detailed Description

PA9T & Phosphor Bronze .0 is a high-performance female board-to-board PCB connector designed for robust and reliable connections. With a pitch of 3.96mm (.156in) and two rows of 30 positions, it offers ample connectivity for your electronic applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and side hole mount type, installation is convenient and secure. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method is thru-hole with matte tin plating, further enhancing its durability. Whether you're working on industrial machinery or consumer electronics, the GCM15DRUS connector is a dependable choice for your connectivity needs.