GCM15DRXI

Heilind Number:SULGCM15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRXI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRXI

Detailed Description

Introducing the GCM15DRXI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with 30 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.96mm (.156 in) and a 5A amperage rating, it can accommodate high-speed data transmission with ease. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability, even in harsh environments. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and aerospace applications. Its straight orientation and threaded mount type facilitate easy installation on PCBs, while the full bellow contact type ensures secure mating. With a connector height of 10.95mm (.431 in) and a compact width of 8.26mm (.325 in), it offers space-saving benefits without compromising performance. Trust the GCM15DRXI for your mission-critical connectivity needs.