GCM15DRYH

Heilind Number:SULGCM15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DRYH

Detailed Description

Introducing the GCM15DRYH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient current flow. With a 5A amperage rating and 950VAC voltage capability, it's suitable for various power applications. The connector's female gender, 2 rows, and clearance hole mount type offer easy and secure installation. Utilizing gold-plated phosphor bronze contacts and thru-hole termination, it guarantees low contact resistance and excellent signal integrity. Its 30 positions, full bellow contact type, and straight orientation make it ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for harsh industrial environments. The connector's compact design, with a 10.95mm height and .325in width, ensures compatibility with space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it prioritizes environmental sustainability. Trust the GCM15DRYH for robust and efficient board-to-board connectivity in your next project.