| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRYN |
GCM15DRYN
| Heilind Number: | SULGCM15DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DRYN, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power delivery with a current rating of 5A and a voltage capacity of 950VAC. With a straight orientation, it offers easy connectivity in tight spaces, while its dual-row design with 30 positions allows for versatile board-to-board connections. The Thru Hole termination method guarantees secure attachment, and the Matte Tin plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial, aerospace, and automotive environments. Trust the GCM15DRYN for superior performance and longevity in your electronic systems.

