GCM15DRYS

Heilind Number:SULGCM15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRYS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRYS

Detailed Description

Introducing the GCM15DRYS, a high-performance female connector designed for robust board-to-board or card edge connections. With a pitch of 3.96mm (.156 in) and 30 positions spread across 2 rows, this connector offers reliable signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures durability and optimal conductivity. The straight orientation and side hole mount type with Thru Hole termination make it easy to install in various applications. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Perfect for use in industrial, aerospace, or telecommunications settings, the GCM15DRYS guarantees dependable connectivity.