GCM15DSAI

Heilind Number:SULGCM15DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSAI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DSAI

Detailed Description

Introducing SKU GCM15DSAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures robust connectivity. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it offers secure and stable attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a contact type of full bellow, it facilitates efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and 30 positions make it versatile for various PCB layouts. The termination method of thru-hole with matte tin plating ensures easy and durable installation. With a compact size of 10.95mm in height and 8.26mm in width, this connector is ideal for space-constrained designs. Trust GCM15DSAI for high reliability in your connectivity solutions.