GCM15DSAN

Heilind Number:SULGCM15DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSAN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DSAN

Detailed Description

Introducing the GCM15DSAN, a high-performance board-to-board connector designed for reliability in demanding environments. With a female gender and two rows, this connector features a robust construction with PA9T and Phosphor Bronze materials. It offers a contact rating of 5A at 950VAC, making it suitable for power and signal transmission. The termination method is through-hole, ensuring secure and stable connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial applications. Its right-angle orientation and 30 positions make it versatile for various PCB designs. With a pitch of 3.96mm (.156 in) and a compact size, it offers efficient board-to-board connectivity. Trust the GCM15DSAN for high-reliability connections in your electronic systems.