GCM15DSAS

Heilind Number:SULGCM15DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSAS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DSAS

Detailed Description

Introducing the GCM15DSAS, a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With a current rating of 5A and a voltage tolerance of 950VAC, this connector guarantees reliable power transmission. Featuring two rows with 30 positions, it offers ample connectivity options. The side hole mounting and through-hole termination ensure secure and stable installation on PCBs. The gold-plated contact material ensures excellent conductivity, while the full bellow design enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on boards. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card-edge connections, the GCM15DSAS is a reliable solution for your connectivity needs.