| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DSEH |
GCM15DSEH
| Heilind Number: | SULGCM15DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DSEH, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB and card edge connections. With a low amperage of 5A and operating voltage of 950VAC, this connector ensures efficient power transmission. Featuring two rows of 30 full bellow contacts with eyelet termination and gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and clearance hole mount type offer easy installation, while the straight orientation and compact dimensions of 10.95mm height and 8.26mm width save valuable space on your PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating for durability, the GCM15DSEH is the perfect choice for demanding industrial applications.

