GCM15DSEI-S13

Heilind Number:SULGCM15DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DSEI-S13

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GCM15DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and voltage capacity of 950VAC, this connector ensures reliable power transmission. Its female gender, threaded mount type, and straddle orientation make it easy to install and secure on PCBs. The termination method using a card extender and contact plating of gold on phosphor bronze contacts guarantee excellent conductivity and durability. With two rows and 30 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability. Overall, the GCM15DSEIS13 is a reliable and high-quality solution for your PCB connectivity needs.