GCM15DSEI-S243

Heilind Number:SULGCM15DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DSEI-S243

Detailed Description

Introducing SKU GCM15DSEI-S243, a high-performance PA9T and Phosphor Bronze female connector designed for optimal power transmission. With a rated amperage of 3A and a maximum voltage of 950VAC, this connector ensures reliable connectivity in demanding applications. Featuring a single row layout and threaded mount type, it offers easy installation on PCBs. The eyelet termination method and gold-plated contact material guarantee secure and low-resistance connections. With 15 positions and a pitch of 3.96mm, it provides ample versatility for various circuit configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. The matte tin termination plating ensures durability and longevity. Perfect for hi-rel applications, this connector, under the acronym GCM15DSEIS243, is a reliable choice for critical electronic systems.