GCM15DSEI

Heilind Number:SULGCM15DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSEI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DSEI

Detailed Description

Introducing the GCM15DSEI, a high-performance board to board PCB connector designed to meet the most demanding industrial requirements. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2 rows, and threaded mount type facilitate easy installation on PCBs. Contact termination via eyelets guarantees secure connections, while the gold-plated Phosphor Bronze contacts offer excellent conductivity. Operating at up to 950 VAC and 5 A, with a pitch of 3.96 mm, this connector is suitable for power and signal transmission. Its straight orientation, 30 positions, and full bellow contact type further enhance its versatility. With a temperature range of -65 to 125 °C, matte tin termination plating, and a compact size (10.95 mm connector height, 8.26 mm connector width), the GCM15DSEI is ideal for various applications in industries such as aerospace, telecommunications, and automotive.