GCM15DSEN

Heilind Number:SULGCM15DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DSEN

Detailed Description

Introducing the GCM15DSEN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of robust PA9T and Phosphor Bronze, this connector ensures reliable conductivity at all times. Featuring two rows with a pitch of 3.96mm and 30 positions, it offers ample connectivity options. The termination method using eyelets guarantees secure attachment. Gold contact plating enhances signal transmission efficiency, while the full bellow contact type further ensures stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient installation on PCBs. The matte tin termination plating adds durability. Ideal for use in industrial, aerospace, and telecommunications sectors, the GCM15DSEN is a top choice for reliable and high-speed data transmission.