GCM15DSES-S13

Heilind Number:SULGCM15DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DSES-S13

Detailed Description

Introducing the GCM15DSES-S13, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring PA9T and Phosphor Bronze construction with Gold-plated Full Bellow contacts, this connector ensures optimal signal transfer and durability. With a 3.96mm pitch and 30 positions spanning across 2 rows, it offers versatile connectivity options. The Female connector with Side Hole mount type and Card Extender termination method guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for diverse applications. The compact design, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained environments. Trust in the reliability of Matte Tin termination plating for long-term performance. Perfect for demanding industrial and commercial settings, the GCM15DSES-S13 is the epitome of connectivity excellence.