GCM15DSES

Heilind Number:SULGCM15DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSES
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DSES

Detailed Description

Introducing the GCM15DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission in industrial environments. Featuring two rows of 30 female contacts with eyelet termination and gold plating, it offers secure and efficient connectivity. The PA9T and phosphor bronze construction, along with a contact type of full bellow, guarantees durability and signal integrity. Operating effortlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of operating conditions. The straight orientation and side hole mount type make installation easy and convenient. With a compact design measuring just 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the GCM15DSES for robust and dependable connections in your electronic systems.