GCM15DSUH

Heilind Number:SULGCM15DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULGCM15DSUH

Detailed Description

SKU GCM15DSUH offers a high-performance solution for board-to-board connectivity. Designed for reliable power transmission, this connector features PA9T and Phosphor Bronze construction with Gold plating for optimal conductivity. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transfer in demanding applications. The 15-position, single-row configuration with a 3.96mm pitch and Thru Hole termination method guarantees secure and precise connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it suits various environments. The Full Bellow contact type and straight orientation further enhance its functionality. With a compact design measuring 10.95mm in height and .325 inches in width, it accommodates space-constrained installations. The Matte Tin termination plating ensures durability and longevity. Ideal for use in high-reliability systems, this connector excels in aerospace, defense, and industrial applications, meeting stringent performance standards. Upgrade your connectivity setup with the GCM15DSUH.