GCM15DSUI

Heilind Number:SULGCM15DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSUI
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DSUI

Detailed Description

Introducing the GCM15DSUI, a high-performance female connector designed for precision board-to-board and card edge connections. With a pitch of 3.96mm (.156 inches) and 15 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable installation on PCBs. The full bellow contact type and straight orientation further enhance connectivity efficiency. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), offers space-saving benefits. With matte tin termination plating for added durability, the GCM15DSUI is the perfect choice for high-reliability electronic systems.