GCM15DSUS

Heilind Number:SULGCM15DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULGCM15DSUS

Detailed Description

Introducing the GCM15DSUS, a high-performance board to board PCB connector designed for reliable power and signal transmission. Featuring PA9T and phosphor bronze construction, this connector offers enhanced durability and conductivity. With a 5A amperage and 950VAC voltage rating, it ensures efficient power delivery in various applications. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Each of the 15 positions, with a pitch of 3.96mm, is equipped with full bellow contacts plated in gold for optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable space on PCBs. Meeting stringent quality standards, including matte tin termination plating, the GCM15DSUS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.