GCM15DTBS

Heilind Number:SULGCM15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DTBS

Detailed Description

Introducing the GCM15DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 30 positions, it offers ample space for secure mating. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it's suitable for critical systems. The loop bellow contact type and thru-hole termination method guarantee stable connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for aerospace, industrial, or telecommunications applications, the GCM15DTBS delivers high reliability and performance. Trust in this connector for your connectivity needs.