GCM15DTBT

Heilind Number:SULGCM15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DTBT

Detailed Description

Introducing our GCM15DTBT Board To Board PCB Connector, meticulously crafted for high-reliability applications. With a short_description of PA9T & phosphor bronze, this connector boasts a robust design, featuring a pitch of 3.96mm and contact_type Loop Bellow for secure connectivity. Its 30 positions, in 2 rows, offer ample versatility while maintaining a compact connector_height of 15.49mm. The gold-plated phosphor bronze contacts ensure optimal signal transmission, rated for 950VAC and 3A. Operating effortlessly in a wide temperature range from -65 to 125°C, and with Matte Tin termination_plating, this connector guarantees durability in demanding environments. With threaded mount_type and right-angle orientation, installation is convenient and space-efficient. Trust in the reliability and performance of the GCM15DTBT for all your PCB connection needs.