GCM15DTKD

Heilind Number:SULGCM15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DTKD

Detailed Description

Introducing the GCM15DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 30 female contacts made of PA9T and Phosphor Bronze, this connector ensures reliable connectivity with a rated amperage of 3A and a voltage capacity of 950VAC. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and thru-hole termination method enhance durability. With a pitch of 3.96mm (.156 in) and a straight orientation, precise and secure connections are guaranteed. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring at just 15.49mm in height and 9.4mm in width (.61 in, .37 in), allows for efficient PCB integration. Meeting stringent quality standards, including matte tin termination plating and Hi-Rel reliability, the GCM15DTKD is the perfect choice for aerospace, defense, and industrial applications.