GCM15DTKH

Heilind Number:SULGCM15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DTKH

Detailed Description

The GCM15DTKH is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring two rows and 30 positions, this female connector ensures secure and reliable connectivity. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, this connector is suitable for high-power environments. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm (.19 inches) and a compact connector height and width of 15.49mm (.61 inches) and 9.4mm (.37 inches) respectively, it saves space while delivering superior performance. The termination method is through-hole, with matte tin plating, ensuring robust and long-lasting connections. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Ideal for use in aerospace, defense, and industrial applications, the GCM15DTKH is a top choice for engineers seeking high-reliability connectivity solutions.