GCM15DTKI-S288

Heilind Number:SULGCM15DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DTKI-S288

Detailed Description

The GCM15DTKI-S288 connector, featuring PA9T and Phosphor Bronze construction, is a high-performance component designed for reliable board-to-board PCB and card edge connections. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures efficient power transmission. This female connector, with two rows of 30 positions, offers ample connectivity options. The threaded mounting and card extender termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The compact design, at 15.49mm height and 9.4mm width, allows for space-efficient installation. Meeting stringent quality standards, this connector is ideal for demanding environments.