GCM15DTKN

Heilind Number:SULGCM15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DTKN

Detailed Description

Introducing the GCM15DTKN, a high-performance female PCB connector featuring two rows and 30 positions for seamless board-to-board connectivity. Designed for durability and reliability, this connector boasts PA9T housing and gold-plated phosphor bronze contacts, ensuring optimal signal transmission even in demanding environments. With a pitch of 3.96mm, it offers precise alignment on PCBs. The termination method of thru-hole soldering guarantees secure attachment. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for various applications. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Its matte tin termination plating enhances solderability. This connector, belonging to the Board To Board PCB Connectors category, is ideal for use in electronic devices, industrial equipment, and more, meeting the highest standards of performance and quality.