GCM15DTMD

Heilind Number:SULGCM15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DTMD

Detailed Description

Introducing the GCM15DTMD, a high-performance board-to-board PCB connector suitable for demanding applications. Designed with precision and quality in mind, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 3A current rating and a 950VAC voltage rating, it meets stringent power requirements. The right-angle orientation and two rows of 30 positions provide versatility in circuit board connectivity. Its clearance hole mount type and thru-hole termination method make installation a breeze. With an operating temperature range of -65 to 125°C, it's reliable even in harsh environments. The loop bellow contact type enhances signal integrity, while the matte tin termination plating adds an extra layer of protection. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether it's for aerospace, industrial, or telecommunications applications, the GCM15DTMD is the perfect choice for reliable and high-speed connections.