| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DTMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCM15DTMH |
GCM15DTMH
| Heilind Number: | SULGCM15DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission. The two-row, 30-position layout allows for efficient signal transfer, while the right-angle orientation and through-hole termination method enhance versatility in installation. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. Trust the GCM15DTMH for secure and high-performance board-to-board connections.

