GCM15DTMI

Heilind Number:SULGCM15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DTMI

Detailed Description

Introducing the GCM15DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a contact type of Loop Bellow, this connector ensures reliable signal transmission in two rows with a total of 30 positions. Featuring a threaded mount type and right-angle orientation, it offers secure and space-efficient connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for compact electronic devices. Trust the GCM15DTMI for superior performance in your PCB interconnection needs.