GCM15DTMS

Heilind Number:SULGCM15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DTMS

Detailed Description

The GCM15DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its two-row, 30-position configuration and right-angle orientation offer versatility in circuit board layout. The side-hole mount type and thru-hole termination method provide secure attachment. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Ideal for industrial and aerospace applications, the GCM15DTMS meets the highest standards for performance and durability.