GCM15DTMT

Heilind Number:SULGCM15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DTMT

Detailed Description

Introducing the GCM15DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PA9T and Phosphor Bronze materials, and gold-plated contact plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount design provide secure and stable connections. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The right-angle orientation and 30 positions with two rows allow for versatile installation options. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GCM15DTMT is a reliable solution for your connectivity needs.